Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTESA
Manufacturer Part No04440-00003-00
Order Code3876540
Product Range4440 Series
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.820 |
5+ | €16.550 |
10+ | €15.440 |
Price for:Each
Minimum: 1
Multiple: 1
€17.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04440-00003-00
Order Code3876540
Product Range4440 Series
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ApplicationPaint Masking
Tape ColourBlue
Total Tape Thickness4.3 mil (0.11 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.5"
Tape Width - Metric38mm
Product Range4440 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Blue
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.5"
Product Range
4440 Series
Tape Application
Paint Masking
Total Tape Thickness
4.3 mil (0.11 mm)
Roll Length - Metric
50m
Tape Width - Metric
38mm
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.179