Print Page
37 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.690 |
5+ | €6.210 |
10+ | €5.800 |
Price for:Each
Minimum: 1
Multiple: 1
€6.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESA
Manufacturer Part No04120-00042-00
Order Code1775769
Product Range4120
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ColourHavana
Total Tape Thickness1.9 mil (0.05 mm)
Roll Length - Imperial216ft
Roll Length - Metric66m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range4120
SVHCNo SVHC (17-Jan-2022)
Product Overview
- tesa® 4120 hand general purpose parcel tape for packing and closing medium weight shipping boxes
- Based on a PVC-film backing and a natural rubber adhesive
- Can be used on manual and automatic sealing equipment
- Low noise unwinding
- Manual application
- Easily printable
Technical Specifications
Adhesive Type
Rubber Adhesive
Total Tape Thickness
1.9 mil (0.05 mm)
Roll Length - Metric
66m
Tape Width - Metric
50mm
SVHC
No SVHC (17-Jan-2022)
Tape Colour
Havana
Roll Length - Imperial
216ft
Tape Width - Imperial
1.97"
Product Range
4120
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.234