Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €56.050 |
12+ | €52.680 |
24+ | €51.650 |
Price for:Each
Minimum: 1
Multiple: 1
€56.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEROSON
Manufacturer Part NoPU 6700, 50ML
Order Code3438694
Technical Datasheet
Adhesive TypePolyurethane
Adhesive ColourGrey
CureRoom Temperature
Tensile Strength13MPa
Dispensing MethodCartridge
Volume50ml
Weight-
Product Range-
Product Overview
TEROSON® PU 6700 is a 2-component polyurethane for bonding of various substrates such as stainless steel, aluminium and other metals, plastics, wood and painted surfaces (not recommended for PP and PE). The tack-free time is 30min. Easy application with the TEROSON® HAND GUN (2x25 ml cartridges) and an appropriate static mixer. Recommended surface preparation with TEROSON® VR 10. For accelerated curing it is recommended to increase the temperature up to 60 to 70°C. TEROSON PU 6700 can be painted with standard commercial car repair refinishing paints.
- Fast-curing multi-purpose 2-component adhesive (medium strength)
- Cures irrespective of temperature and humidity
- Spot-weldable before curing
- Solvent free
- For bonding customising and body parts
Technical Specifications
Adhesive Type
Polyurethane
Cure
Room Temperature
Dispensing Method
Cartridge
Weight
-
Adhesive Colour
Grey
Tensile Strength
13MPa
Volume
50ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103873