Print Page
Image is for illustrative purposes only. Please refer to product description.
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.580 |
12+ | €23.390 |
24+ | €22.920 |
Price for:Each
Minimum: 1
Multiple: 1
€26.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEROSON
Manufacturer Part NoMS 934 CLEAR, 310ML
Order Code3438677
Technical Datasheet
Sealant TypeOrganic Polymer
Sealant ApplicationsAssembly Line
Dispensing MethodCartridge
Sealant ColourTransparent
Volume310ml
Weight-
Product Range-
Product Overview
TEROSON® MS 934 is transparent, thixotropic, silane-modified polymer sealant paste that cures by reaction with moisture to an elastic product. Skin formation and curing times are dependent on humidity, temperature, and joint depth. TEROSON MS 934 is free of solvents, isocyanates, silicones, and PVC.
- Gun grade
- Atmospheric humidity cure
- Cure time can be reduced by increasing temperature and moisture
- Good adhesion to many substrates
- Compatible with suitable paint systems
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
310ml
Product Range
-
Sealant Applications
Assembly Line
Sealant Colour
Transparent
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1