Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €29.220 |
12+ | €26.890 |
24+ | €26.350 |
Price for:Each
Minimum: 1
Multiple: 1
€29.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEROSON
Manufacturer Part NoMS 931 GREY, 290ML
Order Code3438676
Technical Datasheet
Sealant TypeOrganic Polymer
Sealant ApplicationsAssembly Line
Dispensing MethodCartridge
Sealant ColourGrey
Volume290ml
Weight-
Product Range-
Product Overview
TEROSON® MS 931 is a grey, assembly, moisture-cured, self-levelling, liquid silane modified polymer sealant which can be applied by pouring and extruding to form a soft elastic product. It is free of solvents, isocyanates, silicones and PVC and is odourless. It is used for interior and exterior applications.
- One component - requires no mixing
- Forms a soft elastic product
- Good UV resistance
- Allows accelerated curing as two-component material
Technical Specifications
Sealant Type
Organic Polymer
Dispensing Method
Cartridge
Volume
290ml
Product Range
-
Sealant Applications
Assembly Line
Sealant Colour
Grey
Weight
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1