Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.580 |
5+ | €18.060 |
Price for:Each
Minimum: 1
Multiple: 1
€19.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01061
Order Code3498341
Technical Datasheet
DMM FunctionsDC Current, AC/DC Voltage, Continuity, Diode, Resistance
No. of Digits3.5
DMM Response Type-
Display Count2000
Range Selection-
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max2Mohm
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
A great value, low cost multimeter with a high emphasis on safety and durability. Ideal applications that require basic measurements to be taken.
- Large 3½ digit, 2000 count LCD display with backlight
- AC/DC voltage, DC current and resistance measurements
- Continuity, and diode test
- Battery test
- Low battery indication
- Dual moulded case
- DC voltage: 200mV to 600V ( to 0.1mV ±0.5%)
- AC voltage: 200V to 600V (to 0.1V ±1.2%)
- DC current: 2000µA to 10A (to 1µA ±1%)
- Resistance: 200Ω to 2MΩ (to 0.1Ω ±0.8%)
- Input impedance: 1MΩ
- Safety: IEC1010 600V CATIII
- Dimensions (WxHxD): 68x138x37mm
- Weight: 210g
Contents
Contents: DMM, test leads and 9V battery
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance
DMM Response Type
-
Range Selection
-
Voltage Measure AC Max
600V
Current Measure AC Max
-
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2014)
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
2Mohm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34