Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.500 |
5+ | €58.360 |
Price for:1 Set
Minimum: 1
Multiple: 1
€66.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoSS-207BC-F
Order Code2565326
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max480°C
Output Power60W
Kit ContentsTemp Controlled Soldering Station with Digital Display
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Comply with CE, ESD safe certification
- Adjustable temperature control with lock/set screw
- Temperature range 200°C to 480°C (392°F to 896°F)
- Soldering iron handles are insulated and ergonomic-designed for ease and comfort
- Celsius or Fahrenheit temperature setting
- Control IC modular design for easy and quickly repair
Technical Specifications
Supply Voltage VAC
240V
Output Power
60W
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Heat Temperature Max
480°C
Kit Contents
Temp Controlled Soldering Station with Digital Display
Plug Type
EU, UK
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6