Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTENMA
Manufacturer Part NoIN05691
Order Code3409747
Technical Datasheet
DMM Response TypeTrue RMS
Manufacturer Warranty-
Product Range-
SVHCTo Be Advised
Product Overview
6 In 1 multi-function environmental multimeter with AC/DC voltage/current, resistance, diode, continuity, sound level, light, humidity, temperature measurement and non-contact AC voltage detector functions. Ideal multi-function meter with scores of practical applications for professional and home use.
- 3 4/5, 4000 count large digital backlit LCD display
- Auto negative polarity indication
- Over range indication
- Low battery indication
- Auto ranging
- Data hold & relative function
- Auto power off
- Double moulded housing
- CAT IV 600V, CAT III 1000V
- Light: 4000, 40000 Lux (to 1 Lux)
- Sound: 100, 130dB (to 0.1dB)
- Humidity: 95%RH 1%RH (±5%RH)
- Temperature: 1300°C/2000°F (to 1°C) & 50°C/122°F (to 0.1°C/0.1°F)
- NCV: 50-1000V
- AC/DC voltage: 600V (to 0.1mV)
- AC/DC current: 10A (to 0.1µA)
- Resistance: 40MO (to 0.1O)
- Capacitance: 100µf (to 0.01nF)
- Frequency: 10MHz (to 0.001Hz)
- Diode check: open voltage 2.8Vdc; test current 1mA
- Continuity test: Threshold 50O
- Power: PP3 9V battery (supplied)
- Dimensions (WxHxD): 78x170x48mm
- Weight:335g
Contents
Contents: DMM, test leads, bead type thermocouple & user guide
Technical Specifications
DMM Response Type
True RMS
Product Range
-
Manufacturer Warranty
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.496