Product Information
Product Overview
Buy a Tenma 72-10405 Digital Multimeter and receive a FREE Duratool 22-24116 weatherproof storage case. The Duratool 22-24116 waterproof case measures 176 (H) x 470 (W) x 357mm (D) and is constructed of high-density polymer which provides outstanding strength and corrosion resistance. The case features a built-in O-ring with secure latches, which prevents water and moisture damage to contents, also padlock compatible for extra security and features a built-in pressure relief valve. The case also includes 2-3/4" layer of cubed foam, 1/2" base layer and 1" top lid egg-crate foam. The Tenma 72-10405 is an auto-ranging digital multimeter with a 4000 count display.
- MAX / MIN relative modes
- Analogue bar graph
- Continuity buzzer
- Diode test
- Data hold
- 45Hz-400Hz bandwidth
- Compliant to CAT III 1000V and CAT IV 600V standards
- 12-month limited warranty *view Terms & Conditions for details
Contents
Digital Multimeter, Free Duratool 22-24116 Weatherproof Case, Test Lead, Battery, Multi-Purpose Socket, RS232 Interface Cable, Software, Instruction Manual, Point Contact Temperature Probe
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
-
Auto, Manual
750V
10A
1 Year
No SVHC (15-Jan-2019)
3.75
4000
1kV
10A
40Mohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate