Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
50 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.560 |
5+ | €12.760 |
10+ | €11.410 |
Price for:Each
Minimum: 1
Multiple: 1
€13.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoAT907-936B
Order Code2254043
Technical Datasheet
Supply Voltage VAC220V
Output Power50W
Heat Temperature Max-
Product Range-
Plug Type-
Product Overview
The AT907-936B is a 50W Soldering Iron compatible for use with (21-10130) UK/EU-plug soldering and rework station.
- ESD safe
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Supply Voltage VAC
220V
Heat Temperature Max
-
Plug Type
-
Output Power
50W
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125