Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-9200
Order Code4245068
Product RangeTenma 72-92xx Cable Tester Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30.650 |
3+ | €26.590 |
Price for:Each
Minimum: 1
Multiple: 1
€30.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-9200
Order Code4245068
Product RangeTenma 72-92xx Cable Tester Series
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height20mm
External Width35mm
External Depth53mm
Product RangeTenma 72-92xx Cable Tester Series
SVHCTo Be Advised
Product Overview
- DB9/RS232 cable tester
- Quickly & easily test continuity in cables
- Confirms conductor continuity with sequential LEDs
- Small & compact design, easily fits in to pocket or tool box
- Powered by 3x AA battery pack or USB/PS2 cable (both supplied)
Technical Specifications
Tester Type
Network Cable Tester
External Height
20mm
External Depth
53mm
SVHC
To Be Advised
Resistance
-
External Width
35mm
Product Range
Tenma 72-92xx Cable Tester Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145149