Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €184.390 |
Price for:Each
Minimum: 1
Multiple: 1
€184.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-14610
Order Code3050933
Technical Datasheet
No. of Digits3.75
DMM ConnectivityRS232, USB
Current Measure AC Max10A
Voltage Measure AC Max1kV
Resistance Measure Max60Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty1 Year
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Transistor
Plug TypeEU, UK
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Auto ranging multimeter with a large LCD screen and 6,000 counts display
- Supports up to 1kV/10A AC/DC voltage and current measurement
- 100kHz Bandwidth range
- True RMS measurement
- Input protection
- Auto power off
- Continuity buzzer
- Data hold
- RS-232 and USB ports
- Low battery indicator
- LCD Backlight
- Can also by powered by 6x 'C' batteries (not supplied)
- Dimensions (WxHxD): 240x105x310mm
- Weight: 2.4kg
Contents
Multimeter, test lead, UK/EU power lead, software, RS-232 cable, USB cable, crocodile clip, point contact temperature probe and multi-purpose socket
Technical Specifications
No. of Digits
3.75
Current Measure AC Max
10A
Resistance Measure Max
60Mohm
Current Measure DC Max
10A
Manufacturer Warranty
1 Year
Plug Type
EU, UK
DMM Connectivity
RS232, USB
Voltage Measure AC Max
1kV
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Transistor
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.54