Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €28.890 |
3+ | €24.410 |
Price for:Each
Minimum: 1
Multiple: 1
€28.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-14500
Order Code2911606
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
No. of Digits3.75
DMM Response Type-
Display Count4000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max400mA
Current Measure AC Max400mA
Resistance Measure Max40Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Pocket size digital multimeter with 4000 counts and LCD backlight display
- CAT III 600V safety rating
- Manual function select and auto ranging
- NCV detection
- Data hold, 20% to 80% duty cycle
- Powered by 1.5V AAA x 2
- 12-month limited warranty *view Terms & Conditions for details
- Duty cycle: 20% ~ 80%
- Input Impedance for DC Voltage: 10MΩ
- Supplied with test leads and 2x AAA batteries
Applications
Test & Measurement
Contents
Multimeter, Test leads, Instruction manual.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Duty Cycle, Frequency, Resistance
DMM Response Type
-
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
400mA
Manufacturer Warranty
1 Year
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.75
Display Count
4000
Voltage Measure DC Max
600V
Current Measure DC Max
400mA
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18