Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.570 |
3+ | €19.920 |
Price for:Each
Minimum: 1
Multiple: 1
€23.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13550
Order Code4245067
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height102mm
External Width95mm
External Depth27mm
Product Range-
SVHCTo Be Advised
Product Overview
72-13550 is a handheld HDMI cable tester with LED status display.
- Tests for normal/short/open/crossover circuit
- Scan/full display testing modes conversion
- Single key operation
- Manual/auto power off (after 10minute inactivity)
- Low battery indication <lt/> 7.2V
- HDMI/HDMI-mini interface
- 9V battery (6F22)
Contents
HDMI cable tester, Battery, Instruction manual.
Technical Specifications
Tester Type
Network Cable Tester
External Height
102mm
External Depth
27mm
SVHC
To Be Advised
Resistance
-
External Width
95mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398