Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-13435
Order Code2854403
Product RangeDigital Multimeters
Technical Datasheet
100 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €22.260 |
5+ | €19.030 |
Price for:Each
Minimum: 1
Multiple: 1
€22.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part No72-13435
Order Code2854403
Product RangeDigital Multimeters
Technical Datasheet
DMM FunctionsDC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
No. of Digits3.5
DMM Response Type-
Display Count2000
Range SelectionManual
Voltage Measure DC Max250V
Voltage Measure AC Max250V
Current Measure DC Max10A
Current Measure AC Max-
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product RangeDigital Multimeters
Technical Specifications
DMM Functions
DC Current, AC/DC Voltage, Continuity, Diode, Resistance, Temperature
DMM Response Type
-
Range Selection
Manual
Voltage Measure AC Max
250V
Current Measure AC Max
-
Manufacturer Warranty
1 Year
No. of Digits
3.5
Display Count
2000
Voltage Measure DC Max
250V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
Digital Multimeters
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330215