Quantity | Price (ex VAT) |
---|---|
1+ | €6,976.000 |
Product Information
Product Overview
T23422OLV is an ultra-stable 2W loss length ORL tester. A two-way optical loss test set (OLTS) that’s perfect for medium to ultra high fibre count loss, length and optical return loss testing applications on single mode fibre at 1310 / 1550 nm. A pair of these compact instruments set new standards of productivity, accuracy and ease of use. The 650 nm VFL Visitester feature mixes a VFL in with the test signal during Autotest. In addition to operating as a typical VFL, it gives positive visual identification of a fibre to be connected for loss testing. Each SM fibre needs just one test hook-up and one key press for a complete 2W / bidirectional loss, length & ORL test, eliminating administration, training and test errors. Testing is accurate and can take only 5 seconds, direct onto flexible standards-compliant Tier 1 certification reports. ORL sensitivity on this model is typically adequate for installed cable testing, but is limited by the PC connector.
- 25% of the size / weight, 7x the battery life of competitors
- Bidirectional autotest loss, length & ORL testing on one fibre
- Full-feature optical return loss tester
- Real time pass / fail display, 8000 fibre memory and USB flash drive file dump
- KITS™ reporting software, autotest optical power meter, >25 λ, 1% accuracy
- Traceable reports: source stability & λ, meter cal & linearity, ORL cal
- 80hr alkaline battery life, 3 year warranty and calibration cycle, 74mm x 55mm high contrast LCD
- Modulated output (source) - 270Hz, 1KHz, 2KHz ±2 %, 12 multi-fibre ID tones
- Output wavelength (source) - 81310-1550 nm Laser, output power (source) - -7dBm ±1dB at SMF
- 190mm x 105mm x 35mm size, -15 to 55°C operating temperature
Technical Specifications
-
10dBm
T23400 Series
Indium Gallium Arsenide
-60dBm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate