Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €168.410 |
Price for:Each
Minimum: 1
Multiple: 1
€168.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoTT33MH
Order Code3829434
Product RangeTT33
Technical Datasheet
Product RangeTT33
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges4Ranges
No. of Digits4
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom16A
Connection / TerminationScrew Terminals
Panel Cutout Height29mm
Panel Cutout Width71mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
TT33
Time Min
0.01s
No. of Timing Ranges
4Ranges
Timer Output
1 Changeover Relay
Current Rating Nom
16A
Panel Cutout Height
29mm
SVHC
No SVHC (21-Jan-2025)
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Panel Cutout Width
71mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1