Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €261.490 |
Price for:Each
Minimum: 1
Multiple: 1
€261.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEMPATRON
Manufacturer Part NoPID330MH-0000
Order Code1300204
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Max50°C
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Max240VAC
Output Voltage Min-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PID330MH-0000 is a PID Temperature Controller housed in a 96 x 96mm 1/4 DIN case. It has selectable thermocouple, RTD or analogue inputs and up to three outputs. The controller can be configured as 1 ON/OFF or PID control and up to 2 alarm outputs or as 2 ON/OFF or PID control (heat/cool) plus 1 alarm output. It has a large dual 4 digit LED display to show the set point and the process value and is suitable for use with power supplies 270VAC/DC.
- Dual display of set point and process value
- On demand autotuning of PID parameters
- Single point ramp-soak algorithm
- Sensor break detection and error compensation
Applications
Automation & Process Control, Industrial, Thermal Management
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, W, PLII
Operating Temperature Min
0°C
Output Voltage Max
240VAC
Product Range
-
Operating Temperature Max
50°C
Temperature Accuracy ±
-
Output Voltage Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.39