Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7V1A1PAM12
Order Code2766109
Product RangeOsiSense XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €254.520 |
Price for:Each
Minimum: 1
Multiple: 1
€254.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXX7V1A1PAM12
Order Code2766109
Product RangeOsiSense XX Series
Technical Datasheet
Sensing Range Min51mm
Sensing Range Max508mm
Beam Angle12°
Switching Frequency300kHz
External Diameter-
Sensitivity (dB)-
Operating Temperature Min-20°C
Operating Temperature Max65°C
Product RangeOsiSense XX Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Min
51mm
Beam Angle
12°
External Diameter
-
Operating Temperature Min
-20°C
Product Range
OsiSense XX Series
Sensing Range Max
508mm
Switching Frequency
300kHz
Sensitivity (dB)
-
Operating Temperature Max
65°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06