Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1APANM12
Order Code2663088
Product RangeOsiSense XU Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €71.690 |
Price for:Each
Minimum: 1
Multiple: 1
€71.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXUB1APANM12
Order Code2663088
Product RangeOsiSense XU Series
Technical Datasheet
Sensing Range Max4m
Sensing Distance Max4m
Sensor Output TypePNP
Sensing MethodReflex
Product RangeOsiSense XU Series
Supply Voltage DC Min12V
Connection MethodM12 Connector
Supply Voltage Min12V
Supply Voltage DC Max24V
Supply Voltage Max24V
Alternatives for XUB1APANM12
1 Product Found
Product Overview
The XUB1APANM12 is a plastic Osisense Photoelectric Tubular Sensor with M12 connector and retro reflective connection with NO contact. This sensor features as LED output state and 100mA maximum switching capacity.
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
4m
Sensor Output Type
PNP
Product Range
OsiSense XU Series
Connection Method
M12 Connector
Supply Voltage DC Max
24V
Sensing Distance Max
4m
Sensing Method
Reflex
Supply Voltage DC Min
12V
Supply Voltage Min
12V
Supply Voltage Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031