Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €70.700 |
5+ | €65.910 |
10+ | €64.830 |
25+ | €63.750 |
50+ | €62.480 |
Product Information
Product Overview
The XS618B4PBM12 from Schneider Electric / Telemecanique is a general purpose OsiSense XS inductive proximity sensor XS6 for non contact sensing of metal objects. It features best in class quality and immunity to harsh industrial environments. An inductive proximity sensor is comprises an oscillator whose windings constitute sensing face. An alternating magnetic field is generated in front of these windings. When a metal object is placed within magnetic field generated by sensor, the resulting currents induced form additional load and oscillations cease. This causes output driver to operate and depending on sensor type (NO or NC output signal). This sensor enables detection without physical contact of metals. Its range of applications includes monitoring position of machine parts (cams, end stops) and counting presence of metal objects. It also used in assembly machines, machine tools, machining, packaging, materials handling, conveying, mobile equipment, food and beverage industry.
- 72mm size, fixed body, non flush mountable detector, metal material, 4 pin M12 male connector
- Discrete output signal, 3-wire wiring technique, 1 NC discrete output function, small size
- 12mm nominal sensing distance, DC output circuit type, cylindrical M18 design, M18 x 1 thread type
- 0 to 9.6mm operating zone, 1 to 15% of Sr differential travel
- Rated supply voltage from 12VDC to 48VDC with reverse polarity protection, weight is 0.1Kg
- PNP discrete output type, <lt/>= 200mA DC switching capacity with overload and short-circuit protection
- IP68 double insulation conforming to IEC 60529, IP69K conforming to DIN 40050 degree of protection
- Frontal detection face, PPS front material, nickel plated brass enclosure material
- <lt/>= 1KHz DC switching frequency, <lt/>= 10mA (no-load) current consumption
- CE marked, UL, E2 and CSA certified, -25°C to 70°C ambient air temperature for operation
Applications
Automation & Process Control, Industrial, Robotics, Sensing & Instrumentation
Technical Specifications
12mm
70°C
M18 x 1
-
12V
12VDC
3-Wire, PNP, NC
4 Pin M12 Connector
IP68, IP69K
XS Series
Inductive Proximity Sensor
-
PNP-NC
12mm
48V
48VDC
Cylindrical M18 Thread
Brass
-25°C
To Be Advised
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate