Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €52.600 |
5+ | €51.530 |
10+ | €50.460 |
Price for:Each
Minimum: 1
Multiple: 1
€52.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCSPA591
Order Code2663438
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max120V
Contact Current AC Max6A
IP RatingIP67
Contact Voltage DC Max125V
Contact Current DC Max550mA
Product Overview
The XCSPA591 is a single-pole single-throw (SPST) 1NO-1NC Safety Switch with key operated turret PA (polyamide) head and slow-break, break before make snap action contacts. This compact XCSPA series Preventa™ safety detection range plastic (polyamide) switch features 1 entry tapped PG 11 cable entry.
- Green premium product
- Without locking of actuator
- Double insulated
- 15N Positive opening minimum force
- 0.01m/s Minimum actuation speed
- 0.5m/s Maximum actuation speed
- Class II conforming to EN/IEC 60536 protection against electric shock
- IP67 conforming to EN/IEC 60529 and EN/IEC 60947-5-1 protection rating
- TC Protective treatment
- ≥1000000 cycles Mechanical durability
Applications
Robotics, Industrial, Automotive
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
125V
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
120V
IP Rating
IP67
Contact Current DC Max
550mA
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108