Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ167H29
Order Code8729956
Product RangeOsiSense XC Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €89.490 |
5+ | €87.700 |
10+ | €85.910 |
Price for:Each
Minimum: 1
Multiple: 1
€89.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoXCKJ167H29
Order Code8729956
Product RangeOsiSense XC Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max-
Product RangeOsiSense XC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The XCKJ167H29 is a 2-pole Limit switch with steel roller plunger operator and 1m/s actuation speed and NC+NO contact type. Form C conforming to CENELEC EN 50041 sensor design, fixed body and linear movement of operation head. Spring return roller plunger metal (reinforced) operator and 1 entry tapped for M20 x 1.5 cable gland, 7 to 13mm cable outer diameter. 1NC+1NO contact types and composition, 30° cam actuation and Screw-clamp terminals, 1 x 0.34 to 2 x 1.5mm² clamping capacity electrical connection and with positive opening.
- 1m/s Maximum actuation speed
- Zamak body and head
- Snap action contact operation
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
-
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
240V
Product Range
OsiSense XC Series
Contact Voltage DC Max
250V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.502