WAVESURFER 4054HD PROMO2
Digital Oscilloscope, PROMO2, WaveSurfer 4000HD Series, 4 Analogue, 500 MHz, 2.5 GSPS, 12.5 Mpts
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12,010.000 |
Product Information
Product Overview
WAVESURFER 4054HD PROMO2 is a WaveSurfer 4000HD series DSO with fully loaded promotion package. It provides the Most Advanced User Interface (MAUI) through a 10.1” capacitive touch screen. It promotes true versatility with 20Mpts of interleaved memory, multi-instrument capabilities and a powerful, deep toolbox.
- 500MHz bandwidth, 4 analogue channels, 16 digital channels, 2.5GS/s sample rate
- 700ps rise time, 12.5Mpts standard memory
- 12.1” 1280 x 800 capacitive touch screen display
- Buttons/indicators color-coded to associated waveform on display
- MAUI with OneTouch user interface for intuitive and efficient operation
- USB 3.1 ports for easy connectivity, USBTMC over USB 2.0 for data offload, HDMI output
- 1 x 10/100BaseT Ethernet interface (RJ45 port)
- 16GB Micro SD card installed standard
- Dimension is (HWD) 10.7” H x 14.9” W x 6.3” D (273mm x 380mm x 160mm)
Contents
WaveSurfer 4000HD Oscilloscope, Fully loaded promotion package (WS4KHD-FG, WS4KHD-EMB TD, WS4KHD-PWR, WS4KHD-AUDIO TD, WS4KHD-AUTO TD), 10 passive probe (total of 1 per channel), 1 micro SD card (installed), Micro SD card adapter, Protective front cover, Getting started guide, Commercial NIST traceable calibration with certificate, Power cable for the destination country, 3-year warranty.
Technical Specifications
WaveSurfer 4000HD Series
500MHz
12.5 Mpts
HD Capacitive Touch Screen
3 Years
No SVHC (21-Jan-2025)
4 Analogue
2.5GSPS
700ps
HDO, 500MHz, 10:1 Passive Probes, SD Card & Adapter, Protective Cover, Start Guide, Power Cable, Cal
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate