WAVESURFER 4024HD
Digital Oscilloscope, WaveSurfer 4000HD Series, 4 Channel, 200 MHz, 2.5 GSPS, 12.5 Mpts, 1.75 ns
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €10,885.000 |
Product Information
Product Overview
WAVESURFER 4024HD is a WaveSurfer 4000HD series digital signal oscilloscope. It is a high definition 12-bit oscilloscope uses HD4096 technology to provide superior and uncompromised measurement performance such as 12-bit ADCs with high sample rate, high signal to noise ratio and low noise system architecture.
- 200MHz bandwidth, 4 analogue channels, 2.5GS/s sample rate
- 1.75ns rise time, 12.5Mpts standard memory
- 12.1” 1280 x 800 capacitive touch screen display
- Buttons/indicators color-coded to associated waveform on display
- MAUI with OneTouch user interface for intuitive and efficient operation
- USB 3.1 ports for easy connectivity, USBTMC over USB 2.0 for data offload, HDMI output
- 1 x 10/100BaseT Ethernet interface (RJ45 port)
- 16GB Micro SD card installed standard
- Dimension is (HWD) 10.7” H x 14.9” W x 6.3” D
Contents
WaveSurfer 4000HD oscilloscope, 10 passive probe (total of 1 per channel), 1 micro SD card (installed), Micro SD card adapter, Protective front cover, Getting started guide, Commercial NIST traceable calibration with certificate, Power cable for the destination country, 3-year warranty.
Technical Specifications
WaveSurfer 4000HD Series
200MHz
12.5 Mpts
HD Capacitive Touch Screen
3 Years
No SVHC (21-Jan-2025)
4 Channel
2.5GSPS
1.75ns
DSO, 10:1 Passive Probes, Micro SD Card & Adapter, Protective Cover, Started Guide, Power Cable, Cal
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate