Print Page
USB-T0S3-A01-X
Protocol Analyzer System, Standard, USB 2.0, Advisor T3 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-T0S3-A01-X
Order Code4656184
Product RangeAdvisor T3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6,045.000 |
Price for:Each
Minimum: 1
Multiple: 1
€6,045.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoUSB-T0S3-A01-X
Order Code4656184
Product RangeAdvisor T3 Series
Technical Datasheet
Product RangeAdvisor T3 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB-T0S3-A01-X is an Advisor T3 USB 3.0 “standard” protocol analyser system. Advisor T3 is an ultra portable SuperSpeed USB 2.0/3.0 analyser that delivers market-leading accuracy at an extraordinary price. Designed to put precision USB protocol test tools in the hands of every engineer, the Advisor includes all the essential features for debugging SuperSpeed USB devices.
- CATC trace analysis s/w system - expand / collapse transfers for fast interpretation of USB traffic
- 2GB recording capacity - capture long recording sessions for analysis and problem solving
- Raw bit recording / 10bit error detection
- Fully supports SSC and data scrambling - fast locking and accurate capture on 5Gbps signals
- Trigger on both 2.0/3.0 protocol events to isolate important traffic, specific errors/data patterns
- SCSI mass storage, 3.0 hub, PTP/still image, printer, PictBridge, MTP, USB device classes
- Automatically exclude non-essential and redundant symbols: idles, TS1, TS2, SKPs, LFPS sequences
- Intelligent reporting - automatically report event metrics & flag over 20 common USB protocol errors
- View TLP messages and headers, plus logical transaction and transfer layers of the USB protocol
- Dimension is (W x H x D) 15 x 3 x 12.7cm (6” x 1.25” x 5”)
Technical Specifications
Product Range
Advisor T3 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001