Print Page
T3RC6000-LF
Current Probe, BNC, Flexible Cord Probe, 6 kA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3RC6000-LF
Order Code4656140
Product RangeT3RC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,460.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,460.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoT3RC6000-LF
Order Code4656140
Product RangeT3RC Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorFlexible Cord Probe
Current Range Max6kA
Current Range Min-
For Use WithTeledyne Test Tools Oscilloscopes, Teledyne LeCroy Oscilloscopes
Product RangeT3RC Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
T3RC6000-LF is an AC current probe. It offers an extended low frequency performance down to less than 1Hz. The low frequency performance means that the maximum droop on low frequency pulses is typically 0.1%/ms or less, whilst offering our highest level of peak insulation of 10kV and wide operating temperature range.
- Bandwidth: 0.055Hz to 6.5MHz
- 1mV/A sensitivity, 6000A peak current
- 2.5mV rms maximum noise, 1000 attenuation ratio
- 300mm coil circumference, 8.5mm coil thickness
- 4m cable length (coil to electronics)
- Calibrated to ±0.2% reading with conductor central in the coil loop
- Connect to a wall plug or use with batteries
- Low loading of the circuit under test
- Use without modification to the DUT
- Wide coil operating temperature from -20°C to +100°C, integrator temperature range from 0°C to +40°C
Contents
AC current probe, Set of batteries, A power line adapter, A BNC cable, A storage box.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
6kA
For Use With
Teledyne Test Tools Oscilloscopes, Teledyne LeCroy Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Probe Side Connector
Flexible Cord Probe
Current Range Min
-
Product Range
T3RC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001