T3DSO4058L-HD
PC USB Oscilloscope, T3DSO4000L-HD Series, 8 Analogue, 500 MHz, 10 GSPS, 500 Mpts, 550 ps
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €30,190.000 |
Product Information
Product Overview
T3DSO4058L-HD is a low profile oscilloscope featuring 8-channel (2U High) model with analogue bandwidth of 500MHz. The low profile form factor combined with 12bit high resolution ADCs and low noise front end provides an impressive noise performance to cover a wide range of measurement applications. Each model offers a maximum sample rate of 10GS/s per channel and a maximum memory depth of 500Mpts. It can be remotely controlled over LAN with its built-in web server and a complete SCPI command set over the standard 1000M LAN connection. An impressive display of measurement and math functions along with a built-in 25MHz arbitrary waveform generator and 16 channel logic analyser as standard are features of the T3DSO4000L-HD.
- Segmented acquisition mode, dividing the maximum record length into multiple segments (up to 80,000)
- History waveform record (History) function, the maximum recorded waveform length is 80,000 frames
- Intelligent trigger: edge, slope, pulse, window, runt, interval, dropout, pattern, Nth edge
- Serial bus triggering and decoder (I2C, SPI, UART, CAN, LIN, FlexRay, I2S, MIL-STD-1553B, SENT)
- 9 basic math functions plus FFT and 50+ automatic measurement parameters
- Search, navigate, digital voltmeter, counter, waveform histogram, power and eye/jitter analysis
- Interfaces include: 4x USB hosts, USB device, 1000M LAN, micro SD card, pass/fail, trigger out, HDMI
- Built-in web server supports remote control over the LAN port using a web browser
- Supports SCPI remote control commands, supports external mouse and keyboard
- Dimension is 391mm x 86mm x 421mm
Contents
Oscilloscope, Passive probe 1/CH, USB cable, Power cord, Wireless mouse, Quick start guide, Certificate of calibration, Rackmount kit.
Technical Specifications
T3DSO4000L-HD Series
500MHz
500 Mpts
HDO, 500MHz, Passive Probe, USB Cable, Power Cord, Wireless Mouse, Start Guide, Cal, Rack Mount Kit
-
8 Analogue
10GSPS
550ps
3 Years
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate