T3CP100-2
Current Probe, BNC, Current Clamp, 100 A, 1 A
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,200.000 |
Product Information
Product Overview
T3CP100-2 is a DC to 2MHz bandwidth active AC/DC coupled probe, featuring 2 ranges of 100A peak, 70A rms / 10A peak, 7A rms, fast and accurate waveform capture, risetime of ≤ 175ns and low test circuit loading. This probe can be used with any oscilloscope having a 1Mohm BNC input. Typical applications power design and power component measurements, consumer electronics and household appliances, domestic and industrial photo-voltaic (PV) system design and maintenance, automotive and vehicle electronics, industrial and military electronics, service technicians, research and development, universities, general electronics and education.
- Accurate and easy current measurements
- Wide 2MHz bandwidth
- Maximum AC peak to peak current of 200A
- Dual range 10A peak, 7A rms / 100A peak, 70A rms
- Maximum conductor voltage of ±600V
- Measurement jaw size 12mm
- Auto Zero button and indicator
- Use with any scope with a 1Mohm input and BNC connector
- Powered by 9V battery or wall plug power supply
- Current clamp dimension is 3.93inch x 0.78inch x 2.36inch
Contents
Universal power supply (DC 12V / 1A), 1m BNC to BNC cable, Instruction manual, Calibration report.
Technical Specifications
BNC
100A
Oscilloscopes with 1Mohm Input Impedance and BNC Connector
No SVHC (21-Jan-2025)
Current Clamp
1A
T3CP Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate