T3AFG200
Arbitrary Generator, Function, 2 Channel, 200 MHz, AM, ASK, Burst, DSB-AM, FM, FSK, Harmonic
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3,395.000 |
Product Information
Product Overview
T3AFG200 is a 200MHz bandwidth, 2 channel function/arbitrary waveform generator. The proprietary arbitrary & pulse techniques used in the T3AFG200 model help to solve the weaknesses inherent in traditional DDS generators when generating arbitrary, square and pulse waveforms. With the above advantages the T3AFG200 generator can provide users with a variety of high fidelity and low jitter signals, which can meet the growing requirements of a wide range of complex applications.
- 20Mpts/ch memory
- 2.4GS/s (2x interpolation) sample rate
- 4.3inch TFT LCD display
- USB host, USB device, LAN connectivity
- 16 bit vertical D/A resolution
- PRBS and user defined waveform capability
- Load and replay built in arbitrary waveforms
- TrueArb and EasyPulse function, built-in high precision frequency counter (up to 8 digit resolution)
- Operating temperature range from 0°C to 40°C
- Dimension is 10.24inch x 4.22inch x 11.64inch
Contents
Function/arbitrary waveform generator, Quick start guide, USB cable, BNC cable, Calibration certificate, Power cord.
Technical Specifications
Arbitrary, Function
-
AM, ASK, Burst, DSB-AM, FM, FSK, Harmonic, PM, PSK, PWM, Sweep
-
2 Channel
200MHz
3 Years
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate