PP022-1
Oscilloscope Probe, Passive, 500 MHz, 500 Vrms, 10:1
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €475.000 |
Product Information
Product Overview
PP022-1 is a passive high impedance voltage oscilloscope probe designed and calibrated for use with general purpose oscilloscopes having an input impedance of 1 MΩ and can be compensated for use with instruments having an input capacitance between 10 and 20pF. It is compatible with oscilloscopes that automatically detect probe attenuation and adjust their readout accordingly.
- 500MHz bandwidth, 10:1 attenuation
- 10pF input capacitance, 10Mohm input resistance
- 700ps rise time
- Operating temperature range from 0° to 50°C
- 1.3m (4.3ft) cable length
- For HDO9000, WaveRunner 8000/9000, WaveRunner 6 Zi, WaveRunner Xi(A)(≤600MHz) series oscilloscopes
Contents
Passive probe, PK5-2.5MM-101 ground lead with alligator clip, 2 x PK5-2.5MM-102 rigid probe tip, PK5-2.5MM-103 short collar, PK5-2.5MM-104 sprung hook, PK5-PK6-001 trimmer tool, PK5-2.5MM-105 long collar, PK5-2.5MM-106 IC tip insulators, PK5-2.5MM-107 tip insulator, PK5-2.5MM-108 tip cover, PK5-2.5MM-109 BNC adapter, PK5-2.5MM-110 swivel ground lead, PK5-2.5MM-111 adapter, PK5-2.5MM-112 ground spring, PK5-2.5MM-113 PCB adapter, PK5-2.5MM-114 spring tip, 8 x PK5-PK6-002 colour coding rings.
Technical Specifications
Passive
500Vrms
Teledyne Lecroy WaveRunner 9000 Series Oscilloscopes
No SVHC (21-Jan-2025)
500MHz
10:1
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate