Print Page
HVD3605A
Oscilloscope Probe, High-Voltage Differential Probe, 100 MHz, 6 kV, 200:1, 2000:1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3605A
Order Code4656077
Product RangeHVD3000A Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5,875.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,875.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3605A
Order Code4656077
Product RangeHVD3000A Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth100MHz
Input Voltage Max6kV
Test Probe Attenuation200:1, 2000:1
For Use WithTeledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
Product RangeHVD3000A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HVD3605A is a HVD3000A series, 6KV, 100MHz high voltage differential probe with 6m cable. The HVD3000A series high voltage differential probes provide high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- 4.3ns rise time, 200x / 2000x attenuation, 1000V/ns (maximum) slew rate
- Widest differential voltage ranges available
- Exceptional common-mode rejection ratio (CMRR) across a broad frequency range
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- AutoZero with auto disconnect switch
- Wide oscilloscope compatibility
- ProBus interface, 40cm input lead length
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
6kV
For Use With
Teledyne Lecroy WaveSurfer 3000z/4000HD, HDO4000A, HDO6000B, WaveRunner 9000 Series Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
100MHz
Test Probe Attenuation
200:1, 2000:1
Product Range
HVD3000A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001