Print Page
HVD3206A-6M
Oscilloscope Probe, High-Voltage Differential Probe, 80 MHz, 2 kV, 50:1, 500:1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3206A-6M
Order Code4656073
Product RangeHVD3000A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €4,370.000 | 
Price for:Each
Minimum: 1
Multiple: 1
€4,370.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3206A-6M
Order Code4656073
Product RangeHVD3000A Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth80MHz
Input Voltage Max2kV
Test Probe Attenuation50:1, 500:1
For Use WithTeledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
Product RangeHVD3000A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HVD3206A-6M is a 2KV, 120MHz high voltage differential probe with 6m cable and auto zero disconnect. This probe provides high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- 4.4ns rise time, 1Mohm output termination
 - Common mode voltage range ±2000 V (DC + peak AC)
 - 1% gain accuracy
 - High offset capability at both high and low attenuation
 - AC and DC coupling
 - ProBus active probe interface with automatic scaling
 - Wide oscilloscope compatibility
 - Operating temperature range from 0°C to 50°C
 
Contents
High voltage differential probe, 2KV rated plunger alligator clips x 2, Case, Foam, Operator's manual.
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
2kV
For Use With
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
80MHz
Test Probe Attenuation
50:1, 500:1
Product Range
HVD3000A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001