Print Page
HVD3102A-NOACC
Oscilloscope Probe, High-Voltage Differential Probe, 25 MHz, 1 kV, 100:1, 1000:1
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3102A-NOACC
Order Code4656067
Product RangeHVD3000A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,940.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,940.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHVD3102A-NOACC
Order Code4656067
Product RangeHVD3000A Series
Technical Datasheet
Oscilloscope Probe FunctionHigh-Voltage Differential Probe
Bandwidth25MHz
Input Voltage Max1kV
Test Probe Attenuation100:1, 1000:1
For Use WithTeledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
Product RangeHVD3000A Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HVD3102A-NOACC is a 1KV, 25MHz high voltage differential probe with auto zero disconnect and without tip accessories. This probe provides high CMRR over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The probe’s design is easy-to-use and enables safe, precise high voltage floating measurements.
- 14ns rise time, 1Mohm output termination
- Common mode voltage range ±1500V (DC + peak AC), 1000Vrms
- 1% gain accuracy
- High offset capability at both high and low attenuation
- AC and DC coupling
- ProBus active probe interface with automatic scaling
- Wide oscilloscope compatibility
- Operating temperature range from 0°C to 50°C
Technical Specifications
Oscilloscope Probe Function
High-Voltage Differential Probe
Input Voltage Max
1kV
For Use With
Teledyne LeCroy WaveSurfer 3000z/4000HD High Definition & WaveRunner 9000 Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Bandwidth
25MHz
Test Probe Attenuation
100:1, 1000:1
Product Range
HVD3000A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001