Print Page
HDO4K-SPMIBUS TD
Test License Key Upgrade, SPMIbus Trigger and Decode Option
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-SPMIBUS TD
Order Code4656289
Product RangeHDO4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,625.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,625.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-SPMIBUS TD
Order Code4656289
Product RangeHDO4000 Series
Technical Datasheet
Accessory TypeSPMIbus Trigger and Decode Option
For Use WithTeledyne Lecroy HDO4000 Series High Definition Oscilloscopes
Product RangeHDO4000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDO4K-SPMIBUS TD is a SPMI bus trigger and decode option for HDO4000 series oscilloscopes.
- Trigger and decode commands, command sequences and error frames
- User-defined command frame/ sequence – trigger on non-standard frames
- Conditional data definition (<=, =, >, >=, <>, INRANGE, OUT of RANGE)
- Use analogue or digital (MSO) inputs for acquisition and triggering
- Full arbitration sequence support and for all sequences with pauses
Technical Specifications
Accessory Type
SPMIbus Trigger and Decode Option
Product Range
HDO4000 Series
For Use With
Teledyne Lecroy HDO4000 Series High Definition Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001