Print Page
HDO4K-100BASE-T1BUS TD
Test License Key Upgrade, 100Base-T1 Trigger and Decode Option
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-100BASE-T1BUS TD
Order Code4656255
Product RangeHDO4000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,540.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,540.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoHDO4K-100BASE-T1BUS TD
Order Code4656255
Product RangeHDO4000 Series
Technical Datasheet
Accessory Type100Base-T1 Trigger and Decode Option
For Use WithTeledyne Lecroy HDO4000 Series High Definition Oscilloscopes
Product RangeHDO4000 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
HDO4K-100BASE-T1BUS TD is a 100BASE-T1 trigger and decode option for HDO4000 series oscilloscopes.
- Easily trigger and debug link startup handshaking
- Debug link start-up handshaking enables deep system insight
- Identify link startup and packet errors
- Descramble 100Base-T1 data packets
- Bidirectional coupler with built-in calibration provides superior signal fidelity
- PAM3 eye diagram lets characterize system performance
Technical Specifications
Accessory Type
100Base-T1 Trigger and Decode Option
Product Range
HDO4000 Series
For Use With
Teledyne Lecroy HDO4000 Series High Definition Oscilloscopes
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001