Print Page
CP030-3M
Current Probe, ProBus, Current Clamp, 30 A
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €5,990.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,990.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEDYNE LECROY
Manufacturer Part NoCP030-3M
Order Code4656115
Technical Datasheet
Meter Side ConnectorProBus
Probe Side ConnectorCurrent Clamp
Current Range Max30A
Current Range Min-
For Use WithWaveSurfer 3000z/4000HD, WavePro, WaveRunner/WaveMaster 8000HD, HDO4000A/6000B OSC's, MDA 8000HD
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CP030-3M is a 10MHz current probe. This current probe does not require the breaking of a circuit or the insertion of a shunt to make accurate and reliable current measurements. Based on a combination of hall effect and transformer technology, it is ideal for making accurate AC, DC, and impulse current measurements.
- 30Arms continuous current, 50Apeak current, 10mA/div minimum sensitivity
- Rise time (typical) is ≤ 35ns
- 0.1V/A output voltage
- ProBus active probe interface with automatic scaling in A/div
- Autozero and degauss capabilities built into instrument’s user interface
- 5mm maximum conductor size
- 3 meter cable (not EMC compliant)
- Operating temperature range from 0˚C to 40˚C
Technical Specifications
Meter Side Connector
ProBus
Current Range Max
30A
For Use With
WaveSurfer 3000z/4000HD, WavePro, WaveRunner/WaveMaster 8000HD, HDO4000A/6000B OSC's, MDA 8000HD
SVHC
No SVHC (21-Jan-2025)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001