Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerFLIR
Manufacturer Part NoFLIR ETS320
Order Code3934909
Technical Datasheet
Temperature Min-20°C
Temperature Max250°C
IR Resolution320 x 240
Thermal Sensitivity (NETD)0.06°C
Field of View (H x V)45 x 34
IR Focus Distance Min70mm
Image Capture Frequency9Hz
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Temperature Min
-20°C
IR Resolution
320 x 240
Field of View (H x V)
45 x 34
Image Capture Frequency
9Hz
Product Range
-
Temperature Max
250°C
Thermal Sensitivity (NETD)
0.06°C
IR Focus Distance Min
70mm
Manufacturer Warranty
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90275000
US ECCN:6A993.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001