Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,049.000 |
Product Information
Product Overview
FLIR CX5 (INCL. WI-FI) is a thermal camera made to provide safer inspections in hazardous locations. This thermal imager is certified for use in many explosive environments, eliminating the need to acquire hot work permits while making T-Class surveys quick and easy. The FLIR Cx5 is an affordable thermography tool for most industries with explosive atmospheres including chemical, oil and gas, and wastewater treatment facilities. The 3.5inch touchscreen interface is simple to use, and the 160 × 120 thermal resolution gives you accurate temperature measurement of nearby targets. Built-in FLIR Ignite™ cloud service provides direct data transfer, storage, and backup, so images are always available and easy to share. With the FLIR Cx5 in your toolbox, you’ll always be ready to investigate mechanical and electrical equipment around your production site.
- Field of view (FOV) 54° × 42
- 1-touch level/span saves time on manual thermal adjustments by modifying level & span with 1-touch
- 5MP visual camera, fixed digital camera focus
- Upload images directly to the FLIR Ignite™ cloud to safely/securely store, transfer, back-up images
- Synchronize the camera with FLIR Thermal Studio software
- Identify and describe potential issues by adding annotations to images and reports
- Rechargeable built-in lithium ion battery
- Eliminate the need for hot work permits in hazardous locations due to gas, vapour, and dust
- WiFi 802.11 a/ac/b/g/n (2.4 and 5GHz) connectivity
- Dimensions (L x W x H) 9.3 x 3.9 x 3.7 in (235 x 100 x 95 mm)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
-20°C
160 x 120
54° x 42°
8.7Hz
-
400°C
0.07K
11.8"
-
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for FLIR CX5 (INCL. WI-FI)
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate