Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEKTRONIX
Manufacturer Part No2-BP
Order Code4068783
Product Range2 Series MSO
Technical Datasheet
18 In Stock
Need more?
Next Day Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €735.300 |
Price for:Each
Minimum: 1
Multiple: 1
€735.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEKTRONIX
Manufacturer Part No2-BP
Order Code4068783
Product Range2 Series MSO
Technical Datasheet
Accessory TypeBattery Pack with 2 Battery Slots and 1 Battery
For Use WithTektronix 2 Series MSO
Product Range2 Series MSO
SVHCTo Be Advised
Product Overview
2-BP is a battery pack with 2 battery slots and 1 battery. It is compatible for use with Tektronix 2 Series oscilloscopes. The batteries are charged when the instrument is on AC power, or they can be charged using an external charger (sold separately).
Technical Specifications
Accessory Type
Battery Pack with 2 Battery Slots and 1 Battery
Product Range
2 Series MSO
For Use With
Tektronix 2 Series MSO
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
UN Hazard Code:3480