Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTECHSPRAY
Manufacturer Part No1811-10F
Order Code2102098
Product RangeTechspray - 18xx Series
Technical Datasheet
255 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.060 |
10+ | €7.350 |
25+ | €7.200 |
Price for:Each
Minimum: 1
Multiple: 1
€8.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1811-10F
Order Code2102098
Product RangeTechspray - 18xx Series
Technical Datasheet
Braid MaterialCopper
Width2.5mm
Length3m
Product RangeTechspray - 18xx Series
Product Overview
Pro-Wick desoldering braid for the fastest wicking action, rosin flux coated braid is ideal for high volume PCB production/repair environments.
- ESD-safe spool
- Rosin flux coated braid
- Fastest wicking action
- Exceeds MIL-F-14256, Type R
Applications
Maintenance & Repair
Technical Specifications
Braid Material
Copper
Length
3m
Width
2.5mm
Product Range
Techspray - 18xx Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014742