Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1610A-400S
Order Code2911597
Technical Datasheet
Cleaner TypeFlux Remover
Cleaner ApplicationsDefluxing, Fibre Optics Maintenance, Stencil/Tool/Tape-Head/Light-Duty Cleaning
Dispensing MethodAerosol
Volume418ml
Weight-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
E line IPA is excellent for defluxing, fiber optics maintenance, stencil cleaning and other light duty cleaning applications.
- 99.8% pure IPA
- Ideal for defluxing, stencil cleaning and fiber optics
- Plastic safe
- Low toxicity
- Non ozone depleting
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Cleaner Type
Flux Remover
Dispensing Method
Aerosol
Weight
-
SVHC
No SVHC (12-Jan-2017)
Cleaner Applications
Defluxing, Fibre Optics Maintenance, Stencil/Tool/Tape-Head/Light-Duty Cleaning
Volume
418ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:29051200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.596
UN Hazard Code:1950