Print Page
Image is for illustrative purposes only. Please refer to product description.
410 In Stock
321 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.950 |
10+ | €19.540 |
20+ | €19.150 |
Price for:Each
Minimum: 1
Multiple: 1
€19.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTECHSPRAY
Manufacturer Part No1610-50PK
Order Code2501334
Technical Datasheet
Wipe MaterialFabric
Wipe Width149.225mm
Wipe Length146.05mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Flux removers (defluxers) remove flux residues and other contaminants left by manufacture, rework, or repair of printed circuit boards. Residues from higher, lead free temperatures are more baked on and harder to clean. Techspray® flux removers have been proven very effective at removing fluxes baked on at lead free temperatures. Convenient, low linting wipes are pre-saturated with 99.8% pure IPA
- 99.8% pure IPA
- Ideal for electronics cleaning
- Plastic safe
- Lint free & tear resistant
- Individually wrapped wipes - Ideal for tool kits and field applications
Technical Specifications
Wipe Material
Fabric
Wipe Length
146.05mm
SVHC
No SVHC (10-Jun-2022)
Wipe Width
149.225mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48189090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34