Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904058-5
Order Code2885535
Product RangeMini K HV
Also Known AsV23700-C0001-A408
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.910 |
10+ | €45.580 |
56+ | €43.020 |
112+ | €42.240 |
Price for:Each
Minimum: 1
Multiple: 1
€46.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-1904058-5
Order Code2885535
Product RangeMini K HV
Also Known AsV23700-C0001-A408
Technical Datasheet
Coil Voltage12VDC
Contact Current20A
Contact ConfigurationSPST-NO DM
Relay MountingThrough Hole
Relay TerminalsSolder
Product RangeMini K HV
Contact Voltage DC Nom400V
Coil Resistance50ohm
Contact MaterialSilver Alloy
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO DM
Relay Terminals
Solder
Contact Voltage DC Nom
400V
Contact Material
Silver Alloy
Contact Current
20A
Relay Mounting
Through Hole
Product Range
Mini K HV
Coil Resistance
50ohm
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021405