Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1393819-4
Order Code2885737
Product RangeCradle N V23162
Also Known AsV23162B 721F104
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €444.750 |
10+ | €428.850 |
Price for:Each
Minimum: 1
Multiple: 1
€444.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAXICOM - TE CONNECTIVITY
Manufacturer Part No1-1393819-4
Order Code2885737
Product RangeCradle N V23162
Also Known AsV23162B 721F104
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeCradle N V23162
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC250V
Contact MaterialSilver
Coil Resistance890ohm
SVHCTo Be Advised
Product Overview
- Multi purpose relay
- Highly reliable
- Contacts for signal loads and currents up to 5 A
- Sockets for easy and quick mounting of relays
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
890ohm
Coil Voltage
24VDC
Product Range
Cradle N V23162
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
Product traceability