Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A56X432
Order Code1629100
Product RangePower Relay F4
Also Known AsV23134A0056X432-EV-CBOX
Technical Datasheet
379 In Stock
315 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €13.130 |
10+ | €12.350 |
25+ | €11.720 |
100+ | €11.040 |
315+ | €10.700 |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134A56X432
Order Code1629100
Product RangePower Relay F4
Also Known AsV23134A0056X432-EV-CBOX
Technical Datasheet
Coil Voltage24VDC
Contact Current40A
Contact ConfigurationSPDT
Relay MountingPlug In
Relay TerminalsQuick Connect
Product RangePower Relay F4
Contact Voltage DC Nom24V
Coil Resistance268ohm
Contact MaterialSilver
SVHCLead (21-Jan-2025)
Product Overview
The V23134A56X432 is a Power Relay with DC coil. This F4-series power relay has 1-form-C (1CO) with standard cover and customized terminal.
- Plug-in/quick connect terminal type
- D (cathode 86) coil suppression
- -40 to 125°C Ambient temperature range
Applications
Lighting, Power Management, HVAC, Security, Automation & Process Control, Automotive
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
40A
Relay Mounting
Plug In
Product Range
Power Relay F4
Coil Resistance
268ohm
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
Product traceability