Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4162123003-007
Order Code3105736
Product RangeT416 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Quantity | Price (ex VAT) |
---|---|
25+ | €42.640 |
Price for:Each
Minimum: 25
Multiple: 25
€1,066.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4162123003-007
Order Code3105736
Product RangeT416 Series
Technical Datasheet
Connector Type AM12 Sensor Straight 3 Position Plug
Connector Type AM12 Plug
Connector to ConnectorM12 Circular Plug to M12 Circular Receptacle
Connector Type BM12 Sensor Straight 3 Position Receptacle
Connector Type BM12 Receptacle
No. of Positions3 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeT416 Series
SVHCLead (21-Jan-2025)
Technical Specifications
Connector Type A
M12 Sensor Straight 3 Position Plug
Connector to Connector
M12 Circular Plug to M12 Circular Receptacle
Connector Type B
M12 Receptacle
Cable Length - Metric
10m
Product Range
T416 Series
Connector Type A
M12 Plug
Connector Type B
M12 Sensor Straight 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
33ft
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
Product traceability