Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420004-002.
Order Code3050309
Product RangeT406 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €10.040 |
Price for:Each
Minimum: 100
Multiple: 100
€1,004.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT4061420004-002.
Order Code3050309
Product RangeT406 Series
Technical Datasheet
Connector Type A90° M8 Receptacle
Connector Type BFree End
Cable Length - Metric1m
No. of Positions4 Positions
Cable Length - Imperial3.3ft
Product RangeT406 Series
SVHCLead
Technical Specifications
Connector Type A
90° M8 Receptacle
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
SVHC
Lead
Connector Type B
Free End
No. of Positions
4 Positions
Product Range
T406 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268