Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.550 |
10+ | €14.480 |
25+ | €12.000 |
100+ | €10.760 |
250+ | €9.930 |
500+ | €9.270 |
Price for:Each
Minimum: 1
Multiple: 1
€16.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT3706200103-000
Order Code3787946
Technical Datasheet
Product Range-
Thread Size - MetricM20 x 1.5
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min-
Cable Diameter Max-
IP / NEMA RatingIP68
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
-
IP / NEMA Rating
IP68
Thread Size - Metric
M20 x 1.5
Gland Colour
-
Cable Diameter Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001