Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2040001015-000
Order Code3787665
Product RangeMM
Technical Datasheet
68 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.140 |
10+ | €1.620 |
100+ | €1.360 |
250+ | €1.250 |
500+ | €1.210 |
1000+ | €1.160 |
Price for:Each
Minimum: 1
Multiple: 1
€2.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2040001015-000
Order Code3787665
Product RangeMM
Technical Datasheet
Product RangeMM
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Current Rating40A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MM
Wire Size AWG Max
16AWG
Current Rating
40A
Contact Plating
Silver Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85359000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001